TPA3244DDWR

Texas Instruments
595-TPA3244DDWR
TPA3244DDWR

Mfr.:

Description:
Audio Amplifiers 60-W stereo 120-W m ono 12- to 31.5-V s A 595-TPA3244DDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
60 W
0.005 %
HTSSOP-44
8 Ohms
12 V
30 V
0 C
+ 70 C
SMD/SMT
TPA3244
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 40 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 337,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
China
The country is subject to change at the time of shipment.

TPA3244 Ultra-HD Pad Down Class-D Amplifiers

Texas Instruments TPA3244 Ultra-HD Pad Down Class-D Amplifiers are high-performance Class-D power amplifiers with true premium sound quality with Class-D efficiency. The TPA3244 feature an advanced integrated feedback design and proprietary high-speed gate driver error correction (PurePath™ Ultra-HD). This technology allows ultra-low distortion across the audio band and superior audio quality.
Learn more

In Stock: 876

Stock:
876
Can Dispatch Immediately
On Order:
4 000
Expected 08/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,08 € 4,08 €
3,03 € 30,30 €
2,77 € 69,25 €
2,49 € 249,00 €
2,36 € 590,00 €
2,35 € 1 175,00 €
2,28 € 2 280,00 €
Full Reel (Order in multiples of 2000)
2,01 € 4 020,00 €
1,96 € 7 840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,00 €
Min:
1

Similar Product

Texas Instruments TPA3244DDW
Texas Instruments
Audio Amplifiers 60-W stereo 120-W m ono 12- to 31.5-V s A 595-TPA3244DDWR