TPA4411YZHT

Texas Instruments
595-TPA4411YZHT
TPA4411YZHT

Mfr.:

Description:
Audio Amplifiers 80mW Cap-free Stereo Headphone Driver A A 595-TPA4411YZHR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-AB
80 mW
0.05 %
DSBGA-16
16 Ohms
1.8 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
TPA4411
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA4411EVM
Gain: 63.52 dB
Input Type: Single
Number of Channels: 2 Channel
Operating Supply Current: 8 mA
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,18 € 2,18 €
1,63 € 16,30 €
1,48 € 37,00 €
1,32 € 132,00 €
Full Reel (Order in multiples of 250)
1,21 € 302,50 €
1,17 € 585,00 €
1,16 € 1 160,00 €
1,14 € 2 850,00 €
1,13 € 5 650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.