TPA6017A2EVM

Texas Instruments
595-TPA6017A2EVM
TPA6017A2EVM

Mfr.:

Description:
Audio IC Development Tools TPA6017A2EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:  
REACH - SVHC:
Audio Amplifier
TPA6017A2
4.5 V to 5.5 V
Brand: Texas Instruments
Operating Supply Current: 2 A
Output Power: 2 W
Product Type: Audio IC Development Tools
Series: TPA6017A2
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 43 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,75 € 121,75 €