TPA6100A2DGK

Texas Instruments
595-TPA6100A2DGK
TPA6100A2DGK

Mfr.:

Description:
Audio Amplifiers Ultra Low Voltage St ereo Headphone A 59 A 595-TPA6100A2DGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Single
Class-AB
50 mW
0.1 %
VSSOP-8
16 Ohms
1.6 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
TPA6100A2
Tube
Brand: Texas Instruments
Development Kit: TPA6100A2EVM
Input Type: Single
Number of Channels: 2 Channel
Operating Supply Current: 750 uA
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 80
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1040   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,33 € 1 383,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,68 €
Min:
1

Similar Product

Texas Instruments TPA6100A2DGKR
Texas Instruments
Audio Amplifiers Ultra Low Voltage St ereo Headphone A 59 A 595-TPA6100A2DGK