TPA6110A2DGNR

Texas Instruments
595-TPA6110A2DGNR
TPA6110A2DGNR

Mfr.:

Description:
Audio Amplifiers Stereo Headphone Pin Compat w/LM4881 A 5 A 595-TPA6110A2DGN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
150 mW
0.6 %
MSOP-PowerPad-8
16 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA6110A2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA6110A2EVM
Input Type: Single
Number of Channels: 2 Channel
Operating Supply Current: 1.5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo Headphone
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 076

Stock:
2 076 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,29 € 1,29 €
0,946 € 9,46 €
0,852 € 21,30 €
0,757 € 75,70 €
0,71 € 177,50 €
0,683 € 341,50 €
0,675 € 675,00 €
Full Reel (Order in multiples of 2500)
0,632 € 1 580,00 €
0,618 € 3 090,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,62 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,63 €
Min:
1

Similar Product

Texas Instruments TPA6110A2DGN
Texas Instruments
Audio Amplifiers Stereo Headphone Pin Compat w/LM4881 A 5 A 595-TPA6110A2DGNR