TPA6211A1DGNG4

Texas Instruments
595-TPA6211A1DGNG4
TPA6211A1DGNG4

Mfr.:

Description:
Audio Amplifiers Mono Fully Diff Clas s-AB ALT 595-TPA621 ALT 595-TPA6211A1DGN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-AB
3.1 W
0.06 %
MSOP-PowerPad-8
3 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA6211A1
Tube
Brand: Texas Instruments
Development Kit: TPA6211A1EVM
Input Type: Differential
Number of Channels: 1 Channel
Operating Supply Current: 4 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 80
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPA6211x1/TPA6211x1-Q1 Class-AB Audio Amplifiers

Texas Instruments TPA6211x1/TPA6211x1-Q1 Mono Class-AB Audio Amplifiers are 3.1W fully differential amplifiers. These devices are designed to drive a speaker with at least 3Ω impedance while consuming only 20mm2 total printed-circuit board (PCB) area in most applications. These devices operate from 2.5V to 5.5V while drawing only 4mA of quiescent supply current. Texas Instruments TPA6211x1/TPA6211x1-Q1 are available in the space-saving 3mm × 3mm SON (DRB) and the 8-pin MSOP-PowerPAD (DGN) packages. Features like –80dB supply voltage rejection from 20Hz to 2kHz, improved RF rectification immunity, small PCB area, and a fast startup with minimal pop make these devices ideal for PDA and smartphone applications. The TPA6211x1-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 038
Expected 15/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,13 € 1,13 €
0,815 € 8,15 €
0,738 € 18,45 €
0,651 € 52,08 €
0,61 € 146,40 €
0,488 € 273,28 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,14 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,58 €
Min:
1

Similar Product

Texas Instruments TPA6211A1DGN
Texas Instruments
Audio Amplifiers Mono Fully Diff Clas s-AB A 595-TPA6211A A 595-TPA6211A1DGNR