TPA741DGN

Texas Instruments
595-TPA741DGN
TPA741DGN

Mfr.:

Description:
Audio Amplifiers Mono Diff Input Clas s-AB A 595-TPA741DG A 595-TPA741DGNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-AB
700 mW
0.55 %
MSOP-PowerPad-8
8 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA741
Tube
Brand: Texas Instruments
Development Kit: TPA741EVM
GBP - Gain Bandwidth Product: 1.4 MHz
Input Type: Differential
Number of Channels: 1 Channel
Operating Supply Current: 1.45 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 80
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,24 € 2,24 €
1,67 € 16,70 €
1,58 € 39,50 €
1,40 € 112,00 €
1,32 € 316,80 €
1,28 € 716,80 €
1,23 € 1 279,20 €
1,21 € 3 097,60 €
1,18 € 5 947,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,81 €
Min:
1

Similar Product

Texas Instruments TPA741DGNR
Texas Instruments
Audio Amplifiers Mono Diff Input Clas s-AB A 595-TPA741DG A 595-TPA741DGN