TPD2E001DRLR

Texas Instruments
595-TPD2E001DRLR
TPD2E001DRLR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Low-Cap 2Ch ESD Prot ection Array A 595- A 595-TPD2E001DRLRG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
5.5 V
SMD/SMT
25 V
11 V
SOT-5X3-5
10 A
1.5 pF
8 kV
15 kV
- 40 C
+ 85 C
TPD2E001
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: ESD Suppressors
Factory Pack Quantity: 4000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Medical Digital Thermometer Digital Potentiometers

Medical Digital Thermometer ESD/Line Protection

In Stock: 60 508

Stock:
60 508
Can Dispatch Immediately
On Order:
19 900
Expected 05/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1090
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,74 € 0,74 €
0,459 € 4,59 €
0,297 € 29,70 €
0,237 € 118,50 €
0,214 € 214,00 €
Full Reel (Order in multiples of 4000)
0,214 € 856,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,77 €
Min:
1

Similar Product

Texas Instruments TPD2E001DRLRG4
Texas Instruments
ESD Protection Diodes / TVS Diodes Low-Cap 2Ch ESD Prot ection Array ALT 59 ALT 595-TPD2E001DRLR