TPD2E009DBZR

Texas Instruments
595-TPD2E009DBZR
TPD2E009DBZR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 2Ch ESD Prot Array H i-Spd Data Inter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
5.5 V
SMD/SMT
8 V
7 V
SC-59-3 (SOT-23-3)
1 A
0.9 pF
8 kV
8 kV
- 40 C
+ 85 C
TPD2E009
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 6 V
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 800 mV
Unit Weight: 8,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TPD2E009 2-Channel ESD Solution

Texas Instruments TPD2E009 2-Channel ESD Solution for high-speed (6GBPS) differential interface is designed to protect sensitive components that are connected to ultra-high-speed data and transmission lines. The TI TPD2E009 offers protection from stress caused by electrostatic discharge (ESD). This TI device also offers 5A (8/20µs) peak pulse current ratings per IEC 61000-4-5 (lightning) specification. The TI TPD2E009 includes monolithic silicon technology that allows matching between the differential signal pairs.

In Stock: 530

Stock:
530
Can Dispatch Immediately
On Order:
15 000
Expected 15/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,418 € 4,18 €
0,269 € 26,90 €
0,206 € 103,00 €
0,185 € 185,00 €
Full Reel (Order in multiples of 3000)
0,158 € 474,00 €
0,144 € 864,00 €
0,132 € 1 188,00 €
0,127 € 3 048,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.