TPD2E2U06DCKRG4

Texas Instruments
595-TPD2E2U06DCKRG4
TPD2E2U06DCKRG4

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Dual 1.5-pF 5.5-V +/ -25-kV ESD protect

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
5.5 V
SMD/SMT
12.4 V
6.5 V
SC-70-3 (SOT-323-3)
5.5 A
75 W
1.9 pF
25 kV
30 kV
- 40 C
+ 125 C
TPD2E2U06
Reel
Cut Tape
Brand: Texas Instruments
Operating Supply Voltage: 0 V to 5.5 V
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

TPD2E2U06/TPD2E2U06-Q1 ESD Protection Device

Texas Instruments TPD2E2U06/TPD2E2U06-Q1 High-Speed ESD Protection Device is a dual-channel ultra-low capacitance ESD-protection device that provides system level ESD protection for low-voltage I/O interface. The device offers ±25KV IEC contact and ±30KV IEC air-gap ESD protection. The 1.5pF line capacitance of the TPD2E2U06/TPD2E2U06-Q1 makes the device suitable for a wide range of applications. Typical application interfaces are USB 2.0, LVDS, and I2C. Typical applications include gaming machines, ebooks, portable media players, and digital cameras. The Texas Instruments TPD2E2U06-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2 809

Stock:
2 809 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 0,80 €
0,498 € 4,98 €
0,323 € 32,30 €
0,247 € 123,50 €
0,223 € 223,00 €
Full Reel (Order in multiples of 3000)
0,223 € 669,00 €