TPD2E2U06DRLR

Texas Instruments
595-TPD2E2U06DRLR
TPD2E2U06DRLR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Dual-Ch High-Speed E SD Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
5.5 V
SMD/SMT
12.4 V
8.5 V
SOT-5X3-5
5 A
85 W
1.9 pF
25 kV
30 kV
- 40 C
+ 125 C
TPD2E2U06
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: ESD Suppressors
Factory Pack Quantity: 4000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 18,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
China
The country is subject to change at the time of shipment.

TPD2E2U06/TPD2E2U06-Q1 ESD Protection Device

Texas Instruments TPD2E2U06/TPD2E2U06-Q1 High-Speed ESD Protection Device is a dual-channel ultra-low capacitance ESD-protection device that provides system level ESD protection for low-voltage I/O interface. The device offers ±25KV IEC contact and ±30KV IEC air-gap ESD protection. The 1.5pF line capacitance of the TPD2E2U06/TPD2E2U06-Q1 makes the device suitable for a wide range of applications. Typical application interfaces are USB 2.0, LVDS, and I2C. Typical applications include gaming machines, ebooks, portable media players, and digital cameras. The Texas Instruments TPD2E2U06-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 73 406

Stock:
73 406 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1070
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,353 € 0,35 €
0,303 € 3,03 €
0,212 € 21,20 €
0,188 € 94,00 €
Full Reel (Order in multiples of 4000)
0,188 € 752,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.