TPD2S017DBVR

Texas Instruments
595-TPD2S017DBVR
TPD2S017DBVR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 2Ch Ultra Low Clamp Vltg ESD Solution

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
5 V
SMD/SMT
14 V
11 V
SC-59-6 (SOT-23-6)
1 pF
11 kV
- 40 C
+ 85 C
TPD2S017
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8541590000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 28 182

Stock:
28 182
Can Dispatch Immediately
On Order:
39 000
Expected 29/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,851 € 0,85 €
0,535 € 5,35 €
0,347 € 34,70 €
0,267 € 133,50 €
0,241 € 241,00 €
Full Reel (Order in multiples of 3000)
0,206 € 618,00 €
0,19 € 1 140,00 €
0,172 € 1 548,00 €
0,165 € 3 960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.