TPD4E004DRYR

Texas Instruments
595-TPD4E004DRYR
TPD4E004DRYR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 4Ch ESD Prot Array A 595-TPD4E004DRYRG4 A 595-TPD4E004DRYRG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
4 Channel
5.5 V
SMD/SMT
14 V
6 V
SON-6
1.6 pF
8 kV
12 kV
- 40 C
+ 85 C
TPD4E004
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: ESD Suppressors
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 3,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8542390990
MXHTS:
85429001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 23 891

Stock:
23 891 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,20 € 1,20 €
0,768 € 7,68 €
0,522 € 52,20 €
0,411 € 205,50 €
0,374 € 374,00 €
0,347 € 867,50 €
Full Reel (Order in multiples of 5000)
0,322 € 1 610,00 €
0,306 € 3 060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,07 €
Min:
1

Similar Product

Texas Instruments TPD4E004DRYRG4
Texas Instruments
ESD Protection Diodes / TVS Diodes 4Ch ESD Prot Array A LT 595-TPD4E004DRYR ALT 595-TPD4E004DRYR