TPD4E6B06DPWR

Texas Instruments
595-TPD4E6B06DPWR
TPD4E6B06DPWR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 4CH Bidir Low Cap ES D Prot Device

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
4 Channel
5.5 V
SMD/SMT
10 V
6 V
X2SON-4
5 A
40 W
4.8 pF
15 kV
15 kV
- 40 C
+ 125 C
TPD4E6B06
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5.5 V
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8536300000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

TPD4E6B06 4-Ch Bidirectional Low Capacitance ESD P

Texas Instruments TPD4E6B06 4-Ch Bidirectional Low Capacitance ESD Protection Device is a four channel Electrostatic Discharge (ESD) Protection device in an ultra small DPW package. It is the industry's smallest 4-channel Transient Voltage Suppressor (TVS) diode with a 0.48mm pitch. This larger pitch helps save on printed circuit board (PCB) manufacturing costs. The device provides IEC61000-4-2 compliance up to 15kV contact discharge. It has an ESD clamp circuit with back-to-back diodes for bipolar/bidirectional signal support. The 4.8pF (Typ) line capacitance is suitable for a wide range of applications supporting data rates up to 700MHz.
Learn More

In Stock: 3 316

Stock:
3 316 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,542 € 0,54 €
0,335 € 3,35 €
0,222 € 22,20 €
0,187 € 187,00 €
Full Reel (Order in multiples of 3000)
0,116 € 348,00 €
0,102 € 612,00 €
0,088 € 792,00 €
0,082 € 1 968,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.