TPD6E004RSER

Texas Instruments
595-TPD6E004RSER
TPD6E004RSER

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Lo-Cap 4Ch +/-15 kV ESD PROT ARRAY 6Ch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
6 Channel
5.5 V
SMD/SMT
20 V
6 V
UQFN-8
1.6 pF
8 kV
12 kV
- 40 C
+ 85 C
TPD6E004
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 900 mV to 5.5 V
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 5,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 4 510

Stock:
4 510 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,19 € 1,19 €
0,963 € 9,63 €
0,733 € 73,30 €
0,578 € 289,00 €
0,524 € 524,00 €
Full Reel (Order in multiples of 3000)
0,469 € 1 407,00 €
0,437 € 2 622,00 €
0,429 € 3 861,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.