TPIC6259DW

Texas Instruments
595-TPIC6259DW
TPIC6259DW

Mfr.:

Description:
Latches 8bit Addressable A 5 95-TPIC6259DWG4 A 5 A 595-TPIC6259DWG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
1 Circuit
8 Line
SOIC-20
Inverting
625 ns at 5 V
100 uA
4.5 V
5.5 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 1 Line
Product Type: Latches
Series: TPIC6259
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 15 uA
Unit Weight: 513,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 495

Stock:
495 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,21 € 4,21 €
3,22 € 32,20 €
2,96 € 74,00 €
2,68 € 268,00 €
2,55 € 637,50 €
2,53 € 1 265,00 €
2,40 € 2 400,00 €
2,33 € 5 825,00 €