TPL5010DDCT

Texas Instruments
595-TPL5010DDCT
TPL5010DDCT

Mfr.:

Description:
Timers & Support Products Ultra Lw Pwr Timer A 595-TPL5010DDCR A 5 A 595-TPL5010DDCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Nano Power System Timer
1 Timer
Open-Drain
SOT-23-THIN-6
1.8 V
5.5 V
- 40 C
+ 105 C
TPL5010
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPL5010EVM
Operating Supply Current: 35 nA
Product: Timers
Product Type: Timers & Support Products
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPL5010/TPL5010-Q1 Nano-Power System Timers

Texas Instruments TPL5010/TPL5010-Q1 Nano-Power System Timers are low-power timers with a watchdog feature ideal for system wake up in duty-cycled or battery-powered applications. In such systems the µC timer can be used for system wake-up, but if the timer sleep current is high, up to 60-80% of the total system current can be consumed by the µC timer in this sleep mode. Consuming only 35nA, the TPL5010/TPL5010-Q1 can replace the functionality of the integrated μC timer and allow the µC to be placed in a much lower power mode. Such power savings enable the use of significantly smaller batteries making it well suited for energy harvesting or wireless sensor applications.

In Stock: 32 752

Stock:
32 752 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,963 € 0,96 €
0,707 € 7,07 €
0,643 € 16,08 €
0,574 € 57,40 €
Full Reel (Order in multiples of 250)
0,539 € 134,75 €
0,515 € 257,50 €
0,499 € 499,00 €
0,486 € 1 215,00 €
0,485 € 2 425,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,87 €
Min:
1

Similar Product

Texas Instruments TPL5010DDCR
Texas Instruments
Timers & Support Products UltraLowPowrTimWatch dogfunctnManualRese A 595-TPL5010DDCT