TPS1100D

Texas Instruments
595-TPS1100D
TPS1100D

Mfr.:

Description:
MOSFETs MOSFET 10ns RT A 595 -TPS1100DR A 595-TP A 595-TPS1100DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-8
P-Channel
1 Channel
15 V
1.6 A
180 mOhms
- 15 V, 2 V
1.5 V
5.45 nC
- 40 C
+ 150 C
791 mW
Enhancement
Tube
Brand: Texas Instruments
Configuration: Single
Fall Time: 10 ns
Forward Transconductance - Min: 2.5 S
Product Type: MOSFETs
Rise Time: 10 ns
Series: TPS1100
Factory Pack Quantity: 75
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 4.5 ns
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8541290000
CAHTS:
8542390000
USHTS:
8541210095
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 356

Stock:
2 356 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,94 € 2,94 €
1,39 € 13,90 €
1,07 € 80,25 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,70 €
Min:
1

Similar Product

Texas Instruments TPS1100DR
Texas Instruments
MOSFETs Single P-Ch Enh-Mode MOSFET A 595-TPS110 A 595-TPS1100D