TPS1101DR

Texas Instruments
595-TPS1101DR
TPS1101DR

Mfr.:

Description:
MOSFETs Single P-Ch Enh-Mode MOSFET A 595-TPS110 A 595-TPS1101D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-8
P-Channel
1 Channel
15 V
2.3 A
90 mOhms
- 15 V, 2 V
1.5 V
11.25 nC
- 40 C
+ 150 C
791 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 5.5 ns
Forward Transconductance - Min: 4.3 S
Product Type: MOSFETs
Rise Time: 5.5 ns
Series: TPS1101
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 6.5 ns
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8541210000
CAHTS:
8542390000
USHTS:
8541210095
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
On Order:
1 916
Expected 19/10/2026
Factory Lead Time:
9
Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,49 € 3,49 €
2,29 € 22,90 €
1,71 € 171,00 €
1,44 € 720,00 €
1,33 € 1 330,00 €
Full Reel (Order in multiples of 2500)
1,28 € 3 200,00 €
1,24 € 6 200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,99 €
Min:
1

Similar Product

Texas Instruments TPS1101D
Texas Instruments
MOSFETs Single P-Ch Enh-Mode MOSFET A 595-TPS110 A 595-TPS1101DR