TPS1101DRG4

595-TPS1101DRG4
TPS1101DRG4

Mfr.:

Description:
MOSFETs Single P-Ch Enh-Mode MOSFET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOIC-8
P-Channel
1 Channel
15 V
2.3 A
90 mOhms
- 15 V, 2 V
1.5 V
11.25 nC
- 40 C
+ 150 C
791 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 5.5 ns
Forward Transconductance - Min: 4.3 S
Product Type: MOSFETs
Rise Time: 5.5 ns
Series: TPS1101
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 6.5 ns
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,28 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,84 €
Min:
1

Similar Product

Texas Instruments TPS1101DR
Texas Instruments
MOSFETs Single P-Ch Enh-Mode MOSFET A 595-TPS110 A 595-TPS1101D