TPS12100QDGXRQ1

Texas Instruments
595-TPS12100QDGXRQ1
TPS12100QDGXRQ1

Mfr.:

Description:
Gate Drivers Automotive 45V low- Iq dual high-side dr

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Gate Drivers
High-Side
SMD/SMT
VSSOP-19
5 Driver
1 Output
3.5 V
40 V
- 40 C
+ 125 C
TPS1210
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS4810Q1EVM
Input Voltage - Max: 40 V
Input Voltage - Min: 3.5 V
Maximum Turn-Off Delay Time: 6.79 us
Maximum Turn-On Delay Time: 6.7 us
Moisture Sensitive: Yes
Off Time - Max: 6.79 us
Operating Supply Current: 35 uA
Product Type: Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS1210-Q1 Smart High Side Driver

Texas Instruments TPS1210-Q1 Smart High Side Driver is a 45V, low IQ, back-to-back MOSFET driver with a 3.5V to 40V operating voltage range. This driver is designed to withstand and protect the loads from negative supply voltages down to -40V. The TPS1210-Q1 driver includes two strong (2A) gate drivers with separate control inputs (INP1 and INP2) to drive back-to-back MOSFETs in a common source configuration. This driver is available in a 19-pin VSSOP package (5.1mm x 3mm). The TPS1210-Q1 driver is AEC-Q100 qualified for automotive applications.

In Stock: 4 453

Stock:
4 453 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,26 € 3,26 €
2,46 € 24,60 €
2,26 € 56,50 €
2,04 € 204,00 €
Full Reel (Order in multiples of 5000)
2,04 € 10 200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.