TPS16890AVMAR

Texas Instruments
595-TPS16890AVMAR
TPS16890AVMAR

Mfr.:

Description:
Hot Swap Voltage Controllers 9V-to-80V 3.5m 20A stackable eFuse wit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
eFuse
20 A
80 V
9 V
1 Channel
- 40 C
+ 125 C
SMD/SMT
LQFN-23
Reel
Cut Tape
MouseReel
Yes
Brand: Texas Instruments
Development Kit: TPS1689EVM
Input / Supply Voltage - Max: 80 V
Input / Supply Voltage - Min: 9 V
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: TPS1689
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS1689x 20A Stackable eFuse

Texas Instruments TPS1689x 20A Stackable eFuse is an integrated high-current power management and circuit protection solution in a small package. The device uses very few external components to provide multiple protection modes and is a robust defense against short circuits, overloads, and excessive inrush current. The integrated PMBus interface enables a host controller to control, monitor, and configure the system in real time. Key system parameters can be read back for remote telemetry. Various coefficients and protection/warning thresholds can be stored in non-volatile configuration memory or configured through PMBus. An integrated, accurate, and fast sense-analog load-current monitor enables advanced dynamic platform power management and predictive maintenance, such as Intel PSYS and PROCHOT, to optimize server and datacenter performance. The Blackbox fault recording feature helps debug field failures/returns. For higher current support, Texas Instruments TPS1689x can be connected in parallel with TPS1685x. The devices are characterized for operation over a junction temperature range of –40°C to +125°C.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2 500
Expected 01/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,00 € 8,00 €
6,19 € 61,90 €
5,74 € 143,50 €
5,25 € 525,00 €
5,01 € 1 252,50 €
4,87 € 2 435,00 €
4,74 € 4 740,00 €
Full Reel (Order in multiples of 2500)
4,49 € 11 225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.