TPS2000CDGNR

Texas Instruments
595-TPS2000CDGNR
TPS2000CDGNR

Mfr.:

Description:
Power Switch ICs - Power Distribution SGL CH CURRENT-LTD U SB PWR DISTR SWITCH A 595-TPS2000CDGN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
2 A
2.9 A
84 mOhms
2.2 ms
2.5 ms
4.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
MSOP-PowerPad-8
TPS2000C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 24,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TPS20xxC Power-Distribution Switches

Texas Instruments TPS20xxC Power-Distribution Switches are intended for applications such as USB where heavy capacitive loads and short-circuits are likely to be encountered. The TPS20xxC family offers multiple devices with fixed current-limit thresholds for applications between 0.5A and 2A. TPS20xxC Power-Distribution Switches limit the output current to a safe level by operating in a constant-current mode when the output load exceeds the current-limit threshold. This provides a predictable fault current under all conditions. The fast overload response time of Texas Instruments TPS20xxC switches eases the burden on the main 5V supply to provide regulated power when the output is shorted. The power-switch rise and fall times are controlled to minimize current surges during turn-on and turn-off.

In Stock: 4 863

Stock:
4 863 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,808 € 0,81 €
0,582 € 5,82 €
0,525 € 13,13 €
0,462 € 46,20 €
0,432 € 108,00 €
0,414 € 207,00 €
0,40 € 400,00 €
Full Reel (Order in multiples of 2500)
0,39 € 975,00 €
0,372 € 1 860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,03 €
Min:
1

Similar Product

Texas Instruments TPS2000CDGN
Texas Instruments
Power Switch ICs - Power Distribution SGL CH CURRENT-LTD U SB PWR DISTR SWITCH A 595-TPS2000CDGNR