TPS2000EDGKR

Texas Instruments
595-TPS2000EDGKR
TPS2000EDGKR

Mfr.:

Description:
Power Switch ICs - Power Distribution 2-A loading 2.7-V t o 5.5-V 70-mohm USB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Current Limit
1 Output
2 A
2.8 A
3 ms
3 ms
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
TPS2000E
Brand: Texas Instruments
Product: Power-Distribution Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS20xxE Power-Distribution Switches

Texas Instruments TPS20xxE Power-Distribution Switches are intended for applications such as USB, where heavy capacitive loads and short circuits are likely to be encountered. These devices offer fixed current-limit thresholds for applications requiring 1.5A or 2A loading, with options between high or low enable polarization in different packages.

In Stock: 2 460

Stock:
2 460 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,224 € 2,24 €
0,20 € 5,00 €
0,172 € 17,20 €
0,159 € 39,75 €
0,151 € 75,50 €
0,145 € 145,00 €
0,133 € 332,50 €
0,129 € 645,00 €