TPS2001DDBVR

Texas Instruments
595-TPS2001DDBVR
TPS2001DDBVR

Mfr.:

Description:
Power Switch ICs - Power Distribution 2A loading 4.5-5.5V 72mohm USB power s A A 595-TPS2001DDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
2 A
2.9 A
106 mOhms
2.2 ms
2.5 ms
4.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-5
TPS2001D
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS2001CDGNEVM-635
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 32,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS2001D USB Power Distribution Switch

Texas Instruments TPS2001D USB Power Distribution Switch is intended for applications where heavy capacitive loads and short circuits are likely to be encountered, such as USB. The TPS2001D limits the output current to a safe level by operating in a constant-current mode when the output load exceeds the current limit threshold. This feature provides a predictable fault current under all conditions. The fast overload response time eases the burden on the main 5V supply to provide regulated power when the output is shorted. The power-switch rise and fall times are controlled to minimize current surges during turn on and turn off.

In Stock: 7 008

Stock:
7 008 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,291 € 2,91 €
0,259 € 6,48 €
0,223 € 22,30 €
0,206 € 51,50 €
0,196 € 98,00 €
0,187 € 187,00 €
Full Reel (Order in multiples of 3000)
0,176 € 528,00 €
0,171 € 1 026,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,01 €
Min:
1

Similar Product

Texas Instruments TPS2001DDBVT
Texas Instruments
Power Switch ICs - Power Distribution 2A loading 4.5-5.5V 72mohm USB power s A A 595-TPS2001DDBVR