TPS2010DR

Texas Instruments
595-TPS2010DR
TPS2010DR

Mfr.:

Description:
Power Switch ICs - Power Distribution 0.4A 2.7-5.5V Single Hi-Side MOSFET A 59 A 595-TPS2010ADR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
1 Output
400 mA
75 mOhms
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
TPS2010
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,38 € 3,38 €
2,55 € 25,50 €
2,34 € 58,50 €
2,12 € 212,00 €
2,00 € 500,00 €
Full Reel (Order in multiples of 2500)
2,00 € 5 000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TPS2010ADR
Texas Instruments
Power Switch ICs - Power Distribution 0.4A 2.7-5.5V Single Hi-Side MOSFET A 59 A 595-TPS2010AD