TPS2044D

Texas Instruments
595-TPS2044D
TPS2044D

Mfr.:

Description:
Power Switch ICs - Power Distribution Quad 2in 3 out .7A A 595-TPS2044BD A 595 A 595-TPS2044BD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
4 Output
500 mA
900 mA
95 mOhms
20 ms
40 ms
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-Narrow-16
TPS2044
Tube
Brand: Texas Instruments
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 40
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 244

Stock:
244 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,01 € 10,01 €
7,84 € 78,40 €
7,08 € 177,00 €
6,64 € 796,80 €
6,39 € 1 789,20 €
6,24 € 3 244,80 €
6,01 € 6 010,00 €
2 520 Quote

Similar Product

Texas Instruments TPS2044BD
Texas Instruments
Power Switch ICs - Power Distribution Quad Current-Limited A 595-TPS2044BDR A A 595-TPS2044BDR