TPS2045ADR

Texas Instruments
595-TPS2045ADR
TPS2045ADR

Mfr.:

Description:
Power Switch ICs - Power Distribution 0.345A 2.7-5.5V Sngl Hi-Side MOSFET A 59 A 595-TPS2045AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
250 mA
500 mA
100 mOhms
20 ms
40 ms
2.7 V to 5.5 V
0 C
+ 85 C
SMD/SMT
SOIC-8
TPS2045A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 5 777

Stock:
5 777 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,51 € 1,51 €
1,11 € 11,10 €
1,01 € 25,25 €
0,903 € 90,30 €
0,843 € 210,75 €
0,811 € 405,50 €
0,807 € 807,00 €
Full Reel (Order in multiples of 2500)
0,756 € 1 890,00 €
0,74 € 3 700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,77 €
Min:
1

Similar Product

Texas Instruments TPS2045AD
Texas Instruments
Power Switch ICs - Power Distribution .345A 2.7-5.5V Hi A 595-TPS2045ADR A 595 A 595-TPS2045ADR