TPS2055AD

Texas Instruments
595-TPS2055AD
TPS2055AD

Mfr.:

Description:
Power Switch ICs - Power Distribution .345A 2.7-5.5V Hi A 595-TPS2055ADR A 595 A 595-TPS2055ADR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
250 mA
500 mA
100 mOhms
20 ms
40 ms
2.7 V to 5.5 V
0 C
+ 85 C
SMD/SMT
SOIC-8
TPS2055A
Tube
Brand: Texas Instruments
Development Kit: TPS2055AEVM-290
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 75
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 284

Stock:
1 284 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,92 € 1,92 €
1,42 € 14,20 €
1,30 € 32,50 €
1,12 € 84,00 €
1,08 € 324,00 €
1,04 € 546,00 €
1,01 € 1 060,50 €
0,98 € 2 499,00 €
0,955 € 4 798,88 €