TPS2069DGN

Texas Instruments
595-TPS2069DGN
TPS2069DGN

Mfr.:

Description:
Power Switch ICs - Power Distribution Current-Ltd Pwr- Dis tr Switch A 595-TPS A 595-TPS2069DGNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
1.5 A
2.1 A
115 mOhms
3 ms
10 ms
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
MSOP-PowerPad-8
TPS2069
Tube
Brand: Texas Instruments
Development Kit: TPS2069EVM-292
Product: USB Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 80
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 24,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS2065D & TPS2069D Power Distribution Switches

Texas Instruments TPS2065D & TPS2069D USB Power Distribution Switches are intended for applications such as USB where heavy capacitive loads and short circuits are likely to be encountered. The devices can continuously deliver up to 1A (TPS2065D) or 1.5A (TPS2069D) output current. Each device limits the output current to a safe level by operating in a constant-current mode when the output load exceeds the current limit threshold. This feature provides a predictable fault current under all conditions. The fast overload response time eases the burden on the main 5V supply to provide regulated power when the output is shorted. The power-switch rise and fall times are controlled to minimize current surges during turn-on and turn-off.

In Stock: 273

Stock:
273 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,60 € 2,60 €
1,94 € 19,40 €
1,63 € 40,75 €
1,60 € 128,00 €
1,52 € 364,80 €
1,44 € 806,40 €
1,41 € 1 466,40 €
1,37 € 3 507,20 €
1,34 € 6 753,60 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,24 €
Min:
1

Similar Product

Texas Instruments TPS2069DGNR
Texas Instruments
Power Switch ICs - Power Distribution Current-Ltd Pwr- Dis tr Switch A 595-TPS A 595-TPS2069DGN