TPS2111PW

Texas Instruments
595-TPS2111PW
TPS2111PW

Mfr.:

Description:
Power Switch ICs - Power Distribution Dual In/Single Out A utoswitch Power MUX A 595-TPS2111PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Power MUX
1 Output
1.25 A
630 mA to 1.25 A
110 mOhms
1 ms
5 ms
2.8 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-8
TPS2111
Tube
Brand: Texas Instruments
Pd - Power Dissipation: 386.84 mW
Product: Power Multiplexers
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 150
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.8 V
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 13 879

Stock:
13 879 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,66 € 3,66 €
2,77 € 27,70 €
2,55 € 63,75 €
2,18 € 218,00 €
2,10 € 630,00 €
2,08 € 1 248,00 €
2,00 € 2 100,00 €
1,99 € 5 074,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,22 €
Min:
1

Similar Product

Texas Instruments TPS2111PWR
Texas Instruments
Power Switch ICs - Power Distribution Dual In/Single Out A utoswitch Power MUX A 595-TPS2111PW