TPS2115ADRBT

Texas Instruments
595-TPS2115ADRBT
TPS2115ADRBT

Mfr.:

Description:
Power Switch ICs - Power Distribution Autoswitching Pwr Mu x A 595-TPS2115ADRB A 595-TPS2115ADRBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Power MUX
1 Output
2 A
630 mA to 2 A
110 mOhms
1 ms
5 ms
2.8 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SON-8
TPS2115A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS2115AEVM-061
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.5 W
Product: Power Multiplexers
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.8 V
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 441

Stock:
441 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,68 € 2,68 €
2,01 € 20,10 €
1,85 € 46,25 €
1,66 € 166,00 €
Full Reel (Order in multiples of 250)
1,57 € 392,50 €
1,49 € 745,00 €
1,44 € 1 440,00 €
1,42 € 3 550,00 €
1,40 € 7 000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,23 €
Min:
1

Similar Product

Texas Instruments TPS2115ADRBR
Texas Instruments
Power Switch ICs - Power Distribution Autoswitching Pwr Mu x A 595-TPS2115ADRB A 595-TPS2115ADRBT