TPS2224DB

Texas Instruments
595-TPS2224DB
TPS2224DB

Mfr.:

Description:
Switch ICs - Various 1A Dual-Slot PC Card Power Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch ICs - Various
RoHS:  
PCMCIA Switches
85 mOhms
- 40 C
+ 85 C
SMD/SMT
SSOP-24
Tube
Brand: Texas Instruments
Product Type: Switch ICs - Various
Series: TPS2224
Factory Pack Quantity: 60
Subcategory: Switch ICs
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 240   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,25 € 1 260,00 €
5,14 € 1 542,00 €
5,07 € 2 737,80 €
5,00 € 5 100,00 €
2 520 Quote