TPS22810DBVR

Texas Instruments
595-TPS22810DBVR
TPS22810DBVR

Mfr.:

Description:
Power Switch ICs - Power Distribution 18-V 3-A 79-m&Omeg a ; load switch with A 595-TPS22810DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
2 A
130 mOhms
520 us
3.3 us
2.7 V to 18 V
- 40 C
+ 105 C
SMD/SMT
SOT-23-6
TPS22810
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS22810EVM
Moisture Sensitive: Yes
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 2.7 V
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS22810/TPS22810-Q1 Load Switches

Texas Instruments TPS22810/TPS22810-Q1 Load Switch is a single channel load switch with configurable rise time and with an integrated quick output discharge (QOD). The device features thermal shutdown to protect the load switch against high junction temperature. Because of this feature, the safe operating area of the device is inherently ensured. The TPS22810/Q1 contains an N-channel MOSFET that can operate over an input voltage range of 2.7V to 18V. The SOT23-5 package can support a maximum current of 2A while the WSON package can support a maximum current of 3A. The switch is controlled by an on and off input, which is capable of interfacing directly with low-voltage control signals. The TPS22810-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 173 044

Stock:
173 044 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,499 € 0,50 €
0,348 € 3,48 €
0,312 € 7,80 €
0,272 € 27,20 €
0,253 € 63,25 €
0,241 € 120,50 €
0,231 € 231,00 €
Full Reel (Order in multiples of 3000)
0,219 € 657,00 €
0,213 € 1 278,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,06 €
Min:
1

Similar Product

Texas Instruments TPS22810DBVT
Texas Instruments
Power Switch ICs - Power Distribution 18-V 3-A 79-m&Omeg a ; load switch with A 595-TPS22810DBVR