TPS22915CYFPR

Texas Instruments
595-TPS22915CYFPR
TPS22915CYFPR

Mfr.:

Description:
Power Switch ICs - Power Distribution 5.5V 2A 37mOhm Load Switch A 595-TPS2291 A 595-TPS22915CYFPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
2 A
40 mOhms
1.3 ps
2 us
1.05 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
DSBGA-4
TPS22915
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.05 V
Unit Weight: 0,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS229xx Load Switches

Texas Instruments TPS229xx Load Switches are small, low RON, single channel load switches with a controlled slew rate. Each device contains either an N-channel or P-channel MOSFET and is controlled by an on/off input, which is capable of interfacing directly with low-voltage control signals. 

In Stock: 399

Stock:
399
Can Dispatch Immediately
On Order:
9 000
Expected 08/10/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,267 € 0,27 €
0,183 € 1,83 €
0,163 € 4,08 €
0,14 € 14,00 €
0,129 € 32,25 €
0,123 € 61,50 €
0,117 € 117,00 €
Full Reel (Order in multiples of 3000)
0,11 € 330,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,92 €
Min:
1

Similar Product

Texas Instruments TPS22915CYFPT
Texas Instruments
Power Switch ICs - Power Distribution 5.5V 2A 37mOhm Load Switch A 595-TPS2291 A 595-TPS22915CYFPR