TPS22929DDBVT

Texas Instruments
595-TPS22929DDBVT
TPS22929DDBVT

Mfr.:

Description:
Power Switch ICs - Power Distribution Low In Vltg 1.8A Sgl Channel Load Sw A 5 A 595-TPS22929DDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
1.8 A
150 mOhms
3.315 ms
7.4 us
1.4 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-6
TPS22929D
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pd - Power Dissipation: 463 mW
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.4 V
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS229xx Load Switches

Texas Instruments TPS229xx Load Switches are small, low RON, single channel load switches with a controlled slew rate. Each device contains either an N-channel or P-channel MOSFET and is controlled by an on/off input, which is capable of interfacing directly with low-voltage control signals. 

In Stock: 3 266

Stock:
3 266 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,32 € 1,32 €
1,01 € 10,10 €
0,824 € 20,60 €
0,747 € 74,70 €
Full Reel (Order in multiples of 250)
0,635 € 158,75 €
0,624 € 624,00 €
0,607 € 1 517,50 €
0,593 € 2 965,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,66 €
Min:
1

Similar Product

Texas Instruments TPS22929DDBVR
Texas Instruments
Power Switch ICs - Power Distribution Low In Vltg 1.8A Sgl Channel Load Sw A 5 A 595-TPS22929DDBVT