TPS22965DSGR

Texas Instruments
595-TPS22965DSGR
TPS22965DSGR

Mfr.:

Description:
Power Switch ICs - Power Distribution Ultra-Lo rON 6A Load Switch A 595-TPS229 A 595-TPS22965DSGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
6 A
21 mOhms
1.6 ms
9 us
800 mV to 5.7 V
- 40 C
+ 105 C
SMD/SMT
WSON-8
TPS22965
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS22965EVM-023
Moisture Sensitive: Yes
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 800 mV
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS229xx Load Switches

Texas Instruments TPS229xx Load Switches are small, low RON, single channel load switches with a controlled slew rate. Each device contains either an N-channel or P-channel MOSFET and is controlled by an on/off input, which is capable of interfacing directly with low-voltage control signals. 

TPS22965x-Q1 Single Channel Load Switch

Texas Instruments TPS22965x-Q1 Single Channel Load Switch is a small, ultra-low RON, single-channel load switch with controlled turn on. The device contains an N-channel MOSFET that can operate over an input voltage range of 0.8V to 5.5V and can support a maximum continuous current of 4A. The VOUT rise time is configurable so that inrush current may be reduced. The TPS22965-Q1 and TPS22965W-Q1 devices include a 225Ω on-chip load resistor for quick output discharge when the switch is turned off.

In Stock: 12 592

Stock:
12 592 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,748 € 0,75 €
0,533 € 5,33 €
0,48 € 12,00 €
0,421 € 42,10 €
0,393 € 98,25 €
0,373 € 186,50 €
0,361 € 361,00 €
Full Reel (Order in multiples of 3000)
0,345 € 1 035,00 €
0,336 € 2 016,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,32 €
Min:
1

Similar Product

Texas Instruments TPS22965DSGT
Texas Instruments
Power Switch ICs - Power Distribution Ultra-Lo rON 6A Load Switch A 595-TPS229 A 595-TPS22965DSGR