TPS22966DPUR

Texas Instruments
595-TPS22966DPUR
TPS22966DPUR

Mfr.:

Description:
Power Switch ICs - Power Distribution Ultra-Lo rON 6A Dual Load Switch A 595-T A 595-TPS22966DPUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
2 Output
6 A
19 mOhms
1.31 ms
6 us
800 mV to 5.7 V
- 40 C
+ 105 C
SMD/SMT
WSON-14
TPS22966
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.7 V
Supply Voltage - Min: 800 mV
Unit Weight: 18,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS229xx Load Switches

Texas Instruments TPS229xx Load Switches are small, low RON, single channel load switches with a controlled slew rate. Each device contains either an N-channel or P-channel MOSFET and is controlled by an on/off input, which is capable of interfacing directly with low-voltage control signals. 

In Stock: 5 994

Stock:
5 994 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,912 € 0,91 €
0,655 € 6,55 €
0,592 € 14,80 €
0,521 € 52,10 €
0,488 € 122,00 €
0,468 € 234,00 €
0,456 € 456,00 €
Full Reel (Order in multiples of 3000)
0,43 € 1 290,00 €
0,425 € 2 550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,36 €
Min:
1

Similar Product

Texas Instruments TPS22966DPUT
Texas Instruments
Power Switch ICs - Power Distribution Ultra-Lo rON 6A Dual Load Switch A 595-T A 595-TPS22966DPUR