TPS22981RGPR

Texas Instruments
595-TPS22981RGPR
TPS22981RGPR

Mfr.:

Description:
Power Switch ICs - Power Distribution 3.3-18V MUX w/ Overc urrent Limit A 595- A 595-TPS22981RGPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Power MUX
1 Output
500 mA
2.4 A
250 mOhms
6 ms
3 V to 19.8 V
- 40 C
+ 85 C
SMD/SMT
QFN-20
TPS22981
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS22981EVM
Moisture Sensitive: Yes
Product: Power Multiplexers
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 19.8 V
Supply Voltage - Min: 3 V
Unit Weight: 46,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS229xx Load Switches

Texas Instruments TPS229xx Load Switches are small, low RON, single channel load switches with a controlled slew rate. Each device contains either an N-channel or P-channel MOSFET and is controlled by an on/off input, which is capable of interfacing directly with low-voltage control signals. 

In Stock: 2 699

Stock:
2 699 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2699 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,04 € 3,04 €
2,30 € 23,00 €
2,11 € 52,75 €
1,90 € 190,00 €
1,80 € 450,00 €
1,74 € 870,00 €
1,69 € 1 690,00 €
Full Reel (Order in multiples of 3000)
1,56 € 4 680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.