TPS22995RZGR

Texas Instruments
595-TPS22995RZGR
TPS22995RZGR

Mfr.:

Description:
Power Switch ICs - Power Distribution 5.5-V 3.5-A 20-mohm on-resistance load s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
1 Output
27 mOhms
400 mV to 5.5 V
- 40 C
+ 125 C
SMD/SMT
WQFN-6
TPS22995
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Load Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 400 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS22995 On-Resistance Load Switches

Texas Instruments TPS22995 On-Resistance Load Switches allow a configurable rise time to minimize inrush current. The single-channel load switches contain an N-channel MOSFET that can operate over an input voltage range of 0.4V to 5.5V and supports a maximum continuous current of 3.8A.

In Stock: 3 013

Stock:
3 013 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,274 € 2,74 €
0,245 € 6,13 €
0,212 € 21,20 €
0,197 € 49,25 €
0,187 € 93,50 €
0,18 € 180,00 €
Full Reel (Order in multiples of 3000)
0,169 € 507,00 €
0,165 € 990,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.