TPS2372-3RGWR

Texas Instruments
595-TPS2372-3RGWR
TPS2372-3RGWR

Mfr.:

Description:
Power Switch ICs - POE/LAN IEEE 802.3bt PoE hig h-power PD interfac A 595-TPS2372-3RGWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3bt
1.55 A
550 mOhms
8 V to 57 V
- 40 C
+ 125 C
SMD/SMT
VQFN-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS2372-3EVM-757
Duty Cycle - Max: 26.4 %
Operating Supply Current: 550 uA
Output Power: 60 W
Product Type: Power Switch ICs - POE / LAN
Series: TPS2372
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS2372 PoE High-Power PD Interface

Texas Instruments TPS2372 PoE (Power over Ethernet) High-Power PD Interface contains all of the features needed to implement an IEEE802.3at or IEEE802.3bt (draft) (Type 1-4) powered device (PD). The low internal switch resistance allows the TPS2372-4 to support high-power applications up to 90W. Assuming a 100meter CAT5 cable, this translates into 71.3W at PD input. The TPS2372 operates with enhanced features. The Automatic MPS function enables applications requiring very low-power standby modes. This device automatically generates the necessary pulsed current to maintain the PSE power. An external resistor is used to enable this functionality and to program the MPS pulsed current amplitude. The Texas Instruments TPS2372 also implements a delay function to allow the remote PSE to complete its inrush phase before releasing the Power Good (PG) output. This feature ensures that the IEEE802.3bt (draft) startup requirements are met.

In Stock: 2 984

Stock:
2 984 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,04 € 3,04 €
2,30 € 23,00 €
2,11 € 52,75 €
1,90 € 190,00 €
1,80 € 450,00 €
1,78 € 890,00 €
1,73 € 1 730,00 €
Full Reel (Order in multiples of 3000)
1,60 € 4 800,00 €
1,58 € 9 480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,59 €
Min:
1

Similar Product

Texas Instruments TPS2372-3RGWT
Texas Instruments
Power Switch ICs - POE/LAN IEEE 802.3bt PoE hig h-power PD interfac A 595-TPS2372-3RGWR