TPS23751PWP

Texas Instruments
595-TPS23751PWP
TPS23751PWP

Mfr.:

Description:
Power Switch ICs - POE/LAN I 802.3t P Intrfc nd Grn-md DC/DC Cntrll A 595-TPS23751PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3at
850 mA
750 Ohms
0 V to 57 V
- 40 C
+ 85 C
SMD/SMT
HTSSOP-16
Tube
Brand: Texas Instruments
Development Kit: TPS23751EVM-104
Duty Cycle - Max: 85 %
Moisture Sensitive: Yes
Operating Supply Current: 210 uA
Product Type: Power Switch ICs - POE / LAN
Series: TPS23751
Factory Pack Quantity: 90
Subcategory: Switch ICs
Unit Weight: 62,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 20 294

Stock:
20 294 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,14 € 3,14 €
2,37 € 23,70 €
2,29 € 57,25 €
1,88 € 169,20 €
1,84 € 496,80 €
1,78 € 961,20 €
1,74 € 1 879,20 €
1,65 € 3 564,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,47 €
Min:
1

Similar Product

Texas Instruments TPS23751PWPR
Texas Instruments
Power Switch ICs - POE/LAN PoE Interface & Gr m ode DC/DC Cntrlr A A 595-TPS23751PWP