TPS23757PW

Texas Instruments
595-TPS23757PW
TPS23757PW

Mfr.:

Description:
Power Switch ICs - POE/LAN Hi Eff PoE Inter & D C/DC Controller A 5 A 595-TPS23757PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3at
400 mA
800 mOhms
0 V to 57 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-20
Tube
Brand: Texas Instruments
Development Kit: TPS23757EVM
Duty Cycle - Max: 78 %
Moisture Sensitive: Yes
Operating Supply Current: 920 uA
Output Power: 13 W
Product Type: Power Switch ICs - POE / LAN
Series: TPS23757
Factory Pack Quantity: 70
Subcategory: Switch ICs
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS23757 PoE Interface & DC/DC Controllers

Texas Instruments TPS23757 PoE Interface and DC/DC Controllers are optimized for isolated converters. The PoE interface of the TI TPS23757 supports the IEEE 802.3at (draft) standard for a type 1 PD, which is equivalent to the 13W standard of IEEE 802.3-2008. The TI TPS23757 supports a number of input voltage ORing options, including highest voltage, external adapter preference, and PoE preference. The DC/DC controller of the TPS23757 features two complementary gate drivers with programmable dead time.

In Stock: 8 263

Stock:
8 263 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,05 € 4,05 €
3,09 € 30,90 €
2,63 € 65,75 €
2,52 € 176,40 €
2,33 € 652,40 €
2,30 € 1 288,00 €
2,24 € 2 352,00 €
2,18 € 4 578,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,54 €
Min:
1

Similar Product

Texas Instruments TPS23757PWR
Texas Instruments
Power Switch ICs - POE/LAN Hi Eff PoE Interface & DC/DC Controller A 595-TPS23757PW