TPS23841PAP

Texas Instruments
595-TPS23841PAP
TPS23841PAP

Mfr.:

Description:
Power Switch ICs - POE/LAN HP Wide Volt Range Q uad Part Ethernet A A 595-TPS23841PAPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Power Sourcing Equipment - PSE
802.3af
650 mA
1.8 Ohms
48 V
- 40 C
+ 125 C
SMD/SMT
HTQFP-64
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product Type: Power Switch ICs - POE / LAN
Series: TPS23841
Factory Pack Quantity: 160
Subcategory: Switch ICs
Unit Weight: 258,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 119

Stock:
119 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,93 € 16,93 €
13,48 € 134,80 €
12,63 € 315,75 €
10,02 € 1 002,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
14,31 €
Min:
1

Similar Product

Texas Instruments TPS23841PAPR
Texas Instruments
Power Switch ICs - POE/LAN HP Wide Volt Range Q uad Part Ethernet A A 595-TPS23841PAP