TPS2384PAP

Texas Instruments
595-TPS2384PAP
TPS2384PAP

Mfr.:

Description:
Power Switch ICs - POE/LAN Quad Ethernet Srcng Equipment Mngr A 595 A 595-TPS2384PAPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Power Sourcing Equipment - PSE
802.3af
450 mA
1.8 Ohms
48 V
- 40 C
+ 125 C
SMD/SMT
HTQFP-64
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product Type: Power Switch ICs - POE / LAN
Series: TPS2384
Factory Pack Quantity: 160
Subcategory: Switch ICs
Unit Weight: 258,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,50 € 12,50 €
9,80 € 98,00 €
9,12 € 228,00 €
8,04 € 804,00 €
7,88 € 1 970,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,37 €
Min:
1

Similar Product

Texas Instruments TPS2384PAPR
Texas Instruments
Power Switch ICs - POE/LAN Quad Ethernet Srcng Equipment Mngr A 595 A 595-TPS2384PAP