TPS2492PWR

Texas Instruments
595-TPS2492PWR
TPS2492PWR

Mfr.:

Description:
Hot Swap Voltage Controllers Pos Hi-Vltg Pwr-Ltd Hotswap Controller A A 595-TPS2492PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
Programmable
80 V
9 V
1 Channel
1 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-14
Reel
Cut Tape
MouseReel
Yes
Brand: Texas Instruments
Product Type: Hot Swap Voltage Controllers
Series: TPS2492
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

TPS2492 / TPS2493 Hotswap Controllers

The Texas Instruments TPS2492 and TPS2493 easy-to-use, positive high voltage, 14-pin hotswap controllers safely drive an external N-channel FET to control load current. These TI hotswap controllers feature programmable power foldback protection that ensures the external FET operates inside its safe operating area during overload conditions by controlling power dissipation. The analog current monitor output on the TPS2492 and TPS2493 provides a signal ready for sampling with an external A/D converter. These TI hotswap controllers are ideal for server backplanes, storage area networks, medical systems, plug-in modules, and base stations.

In Stock: 4 467

Stock:
4 467
Can Dispatch Immediately
On Order:
8 000
Expected 30/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,89 € 3,89 €
2,92 € 29,20 €
2,69 € 67,25 €
2,43 € 243,00 €
2,30 € 575,00 €
2,29 € 1 145,00 €
2,15 € 2 150,00 €
Full Reel (Order in multiples of 2000)
2,10 € 4 200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,39 €
Min:
1

Similar Product

Texas Instruments TPS2492PW
Texas Instruments
Hot Swap Voltage Controllers Pos Hi-Vltg Pwr-Ltd Hotswap Controller A A 595-TPS2492PWR