TPS2513DBVT

Texas Instruments
595-TPS2513DBVT
TPS2513DBVT

Mfr.:

Description:
Power Switch ICs - Power Distribution USB Dedicated Charg- ing Port Controller A 595-TPS2513DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
2 Output
10 mA
200 Ohms
4.5 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
TPS2513
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS2513EVM-527
Product: USB Dedicated Charging Port Controllers
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 520

Stock:
1 520 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,82 € 1,82 €
1,35 € 13,50 €
1,23 € 30,75 €
1,10 € 110,00 €
Full Reel (Order in multiples of 250)
0,998 € 249,50 €
0,937 € 468,50 €
0,92 € 920,00 €
0,903 € 2 257,50 €
0,877 € 4 385,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,59 €
Min:
1

Similar Product

Texas Instruments TPS2513DBVR
Texas Instruments
Power Switch ICs - Power Distribution USB Dedicated Charg- ing Port Controller A 595-TPS2513DBVT