TPS2514AQDBVRQ1

Texas Instruments
595-TPS2514AQDBVRQ1
TPS2514AQDBVRQ1

Mfr.:

Description:
Power Switch ICs - Power Distribution TPS2514A-Q1 USBCharg Port Contrlr6-SOT-2 A 595-TPS2514AQDBVTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
10 mA
200 Ohms
4.5 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
TPS2514A
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: USB Dedicated Charging Port Controllers
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 6,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 874

Stock:
2 874 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,946 € 0,95 €
0,799 € 7,99 €
0,775 € 387,50 €
0,751 € 751,00 €
Full Reel (Order in multiples of 3000)
0,477 € 1 431,00 €
0,471 € 2 826,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.