TPS2540RTET

Texas Instruments
595-TPS2540RTET
TPS2540RTET

Mfr.:

Description:
USB Switch ICs USB Charging Port Pw r Swtch &Contrller A 595-TPS2540RTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
USB Power Switches
120 mOhms
4.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS2540EVM-623
Moisture Sensitive: Yes
Product Type: USB Switch ICs
Series: TPS2540
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 20,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS2540 / TPS2541 USB Power Switch and Controller

The Texas Instruments TPS2540 and TPS2541 USB port power switch and controller are a combination of current-limited USB port power switch with a USB 2.0 high-speed data line (D+/D-) switch and a USB charging port identification circuit. Applications include notebook PCs and other intelligent USB host devices. The wide bandwidth (2.6 GHz) data-line switch also features low capacitance and low on resistance, allowing signals to pass with minimum edge and phase distortion. The TI TPS2540 / TPS2541 USB port power switch and controller monitors D+ and D-, providing the correct hand-shaking protocol with compliant client devices. The TI TPS2540 and TPS2541 switch and controller meet Battery Charging Specification BC1.2 (draft) for DCP and CDP and Chinese Telecommunications Industry Standard YD/T 1591-2009.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,15 € 2,15 €
1,60 € 16,00 €
1,46 € 36,50 €
1,31 € 131,00 €
Full Reel (Order in multiples of 250)
1,26 € 315,00 €
1,15 € 575,00 €
1,12 € 1 120,00 €
1,10 € 5 500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,83 €
Min:
1

Similar Product

Texas Instruments TPS2540RTER
Texas Instruments
USB Switch ICs USB Charging Port Pw r Swtch &Contrller A 595-TPS2540RTET