TPS2552DRVR

Texas Instruments
595-TPS2552DRVR
TPS2552DRVR

Mfr.:

Description:
Power Switch ICs - Power Distribution Adj Crnt-Ltd Pwr- Di st Sw A 595-TPS2552 A 595-TPS2552DRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
1.5 A
75 mA to 1.7 A
115 mOhms
3 ms
3 ms
2.5 V to 6.5 V
- 40 C
+ 85 C
SMD/SMT
WSON-6
TPS2552
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: USB Current Limited Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 2.5 V
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TPS2552 Power-Distribution Switches

Texas Instruments TPS2552 Power-Distribution Switches are designed for applications that encounter heavy capacitive loads and short-circuits. These TI switches offer a programmable current-limit threshold from 75mA to 1.3A via an external resistor. The TPS2552 has current-limit accuracy as tight as +/- 6% at the higher current-limit settings. The power-switch rise and fall times are controlled to minimize current surges during turn on/off.

In Stock: 3 329

Stock:
3 329 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,74 € 0,74 €
0,527 € 5,27 €
0,475 € 11,88 €
0,417 € 41,70 €
0,39 € 97,50 €
0,373 € 186,50 €
0,359 € 359,00 €
Full Reel (Order in multiples of 3000)
0,341 € 1 023,00 €
0,333 € 1 998,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,95 €
Min:
1

Similar Product

Texas Instruments TPS2552DRVT
Texas Instruments
Power Switch ICs - Power Distribution Adj Crnt-Ltd Pwr- Di st Sw A 595-TPS2552 A 595-TPS2552DRVR